DB3500W
vs
GBPC35005W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
DIOTEC ELECTRONICS CORP
ADVANCED POWER TECHNOLOGY INC
Package Description
S-PUFM-W4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
50 V
50 V
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
1.1 V
JESD-30 Code
S-PUFM-W4
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
35 A
35 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
0.000005 µA
Surface Mount
NO
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
UPPER
Base Number Matches
2
26
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare DB3500W with alternatives
Compare GBPC35005W with alternatives