DB25PQR4R vs DB25PQF4EMI feature comparison

DB25PQR4R Adam Technologies Inc

Buy Now Datasheet

DB25PQF4EMI Adam Technologies Inc

Buy Now Datasheet
Contact Manufacturer Contact Manufacturer
ADAM TECHNOLOGIES INC ADAM TECHNOLOGIES INC
compliant compliant
EAR99 EAR99
8536.69.40.30 8536.69.40.30
0.494 inch 0.494 inch
0.758 inch 0.758 inch
1.852 inch 1.852 inch
PLUG PLUG
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
AU ON NI AU ON NI
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
STAGGERED STAGGERED
20 mΩ 20 mΩ
RND PIN-SKT RND PIN-SKT
1000VAC V 1000VAC V
5000000000 Ω 5000000000 Ω
BLACK BLACK
GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
0.109 inch 0.109 inch
0.112 inch 0.112 inch
#4-40 #4-40
JACKSCREW JACKSCREW
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
2 2
2 2
105 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
2.8448 mm 2.8448 mm
5 A 5 A
UL, CSA UL, CSA
STEEL STEEL
0.125 inch 0.125 inch
2.7686 mm 2.7686 mm
SOLDER SOLDER
25 25
1 1

Compare DB25PQR4R with alternatives

Compare DB25PQF4EMI with alternatives