DB2501 vs MB251 feature comparison

DB2501 Diotec Electronics Corp

Buy Now Datasheet

MB251 Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Package Description S-Pufm-D4 Rohs Compliant, Plastic, Mb-25, 4 Pin
Reach Compliance Code Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 100 V 100 V
Case Connection Isolated Isolated
Configuration Bridge, 4 Elements Bridge, 4 Elements
Diode Element Material Silicon Silicon
Diode Type Bridge Rectifier Diode Bridge Rectifier Diode
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-D4 S-PUFM-D4
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 175 °C
Output Current-Max 25 A 25 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Square Square
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
Reference Standard Ul Recognized Ul Recognized
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount No No
Technology Avalanche
Terminal Form Solder Lug Solder Lug
Terminal Position Upper Upper
Base Number Matches 1 19
Pin Count 4
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.00001 µA
Terminal Finish Tin