DB152G vs W01 feature comparison

DB152G Bytesonic Corporation

Buy Now Datasheet

W01 EDI Diodes (Electronic Devices Inc)

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD ELECTRONIC DEVICES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 100 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code R-PDIP-T4 O-PBCY-W4
Non-rep Pk Forward Current-Max 30 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 10 µA
Reverse Test Voltage 100 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position DUAL BOTTOM
Base Number Matches 5 23
Package Description PLASTIC PACKAGE-4
Pin Count 4
HTS Code 8541.10.00.80
Qualification Status Not Qualified

Compare W01 with alternatives