DB1501T vs MDA108A feature comparison

DB1501T Allied Electronic & Semiconductor Technology Inc

Buy Now Datasheet

MDA108A Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.3 V
Non-rep Pk Forward Current-Max 300 A 30 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 15 A 1 A
Rep Pk Reverse Voltage-Max 100 V 800 V
Surface Mount NO NO
Base Number Matches 2 2
Rohs Code No
Package Description R-PSIP-T4
HTS Code 8541.10.00.80
Breakdown Voltage-Min 800 V
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code R-PSIP-T4
JESD-609 Code e0
Number of Terminals 4
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reverse Current-Max 0.00001 µA
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare MDA108A with alternatives