DB105-HF-C vs DB105-C feature comparison

DB105-HF-C Rectron Semiconductor

Buy Now Datasheet

DB105-C Secos Corporation

Buy Now Datasheet
Active Active
RECTRON LTD SECOS CORP
R-PDIP-T4
compliant compliant
EAR99 EAR99
8541.10.00.80
600 V
BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
SILICON SILICON
BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
1.1 V 1.05 V
R-PDIP-T4 R-PDIP-T4
e3
40 A 30 A
4 4
1 1
4 4
150 °C 150 °C
-55 °C -55 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified
UL RECOGNIZED
600 V 600 V
NO NO
TIN
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
1 2
10 µA

Compare DB105-HF-C with alternatives