DB101S vs SDB154 feature comparison

DB101S Rectron Semiconductor

Buy Now Datasheet

SDB154 Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer RECTRON LTD MICRO COMMERCIAL COMPONENTS
Package Description R-PDSO-G4 R-PDSO-G4
Pin Count 4 4
Reach Compliance Code compliant compliant
Samacsys Manufacturer Rectron
Additional Feature UL RECOGNIZED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Pk Forward Current-Max 40 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 265
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 400 V
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 17 11
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 400 V
Reference Standard UL RECOGNIZED
Reverse Current-Max 5 µA

Compare DB101S with alternatives

Compare SDB154 with alternatives