DB101-C vs PBDF101 feature comparison

DB101-C Secos Corporation

Buy Now Datasheet

PBDF101 Capar Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SECOS CORP CAPAR COMPONENTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.05 V 1.1 V
JESD-30 Code R-PDIP-T4
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Base Number Matches 2 4
Rohs Code No
Breakdown Voltage-Min 50 V
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)