DB101 vs DF005MTR16 feature comparison

DB101 Mospec Semiconductor Corp

Buy Now Datasheet

DF005MTR16 International Rectifier

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer MOSPEC SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 50 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
Non-rep Pk Forward Current-Max 50 A 31 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Package Description R-PDIP-T4
HTS Code 8541.10.00.80
Diode Element Material SILICON
JESD-30 Code R-PDIP-T4
JESD-609 Code e0
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Compare DB101 with alternatives

Compare DF005MTR16 with alternatives