DAV3V3P343G30LF vs CBD3W3M000V3X feature comparison

DAV3V3P343G30LF Amphenol FCi

Buy Now Datasheet

CBD3W3M000V3X Amphenol Positronic

Buy Now Datasheet
Yes No
Active Active
AMPHENOL FCI ASIA PTE LTD POSITRONIC INDUSTRIES INC
LEAD FREE
compliant unknown
EAR99 EAR99
8536.69.40.30 8536.69.40.30
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
GOLD OVER NICKEL POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Bright Tin (Sn) - with Nickel (Ni) barrier POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
MALE MALE
NO NO
NO NO
NO NO
NO NO
POLYETHYLENE GLASS FILLED POLYESTER
e3 e4
NO NO
YES YES
BOARD AND PANEL BOARD
GENERAL PURPOSE GENERAL PURPOSE
COPPER TIN TIN
STEEL STEEL
2/A 2/A
SOLDER SOLDER
3 3
94V-0 94V-0
2 1
No
0.494 inch
0.259 inch
1.541 inch
S0P3
COPPER ALLOY
RND PIN-SKT
0.27 inch
0.112 inch
#4-40
LOCKING
ONE
1
7.5 A

Compare DAV3V3P343G30LF with alternatives

Compare CBD3W3M000V3X with alternatives