DAV15S464MTLF vs DAUMY-15S feature comparison

DAV15S464MTLF Amphenol Communications Solutions

Buy Now Datasheet

DAUMY-15S Cinch Connectivity Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC CINCH CONNECTIVITY SOLUTIONS
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYESTER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD
Option GENERAL PURPOSE
Shell Finish TIN LEAD ZINC
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type WIRE WRAP CRIMP AND POKE
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Body/Shell Style SOCKET

Compare DAV15S464MTLF with alternatives

Compare DAUMY-15S with alternatives