DAP202UT106
vs
DAP202U
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
ONSEMI
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Samacsys Manufacturer |
ROHM Semiconductor
|
onsemi
|
Additional Feature |
HIGH RELIABILITY
|
ULTRA HIGH SPEED SWITCHING
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.2 V
|
1.2 V
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e1
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
4 A
|
2 A
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
0.1 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
80 V
|
80 V
|
Reverse Current-Max |
0.1 µA
|
|
Reverse Recovery Time-Max |
0.004 µs
|
0.01 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
30
|
Base Number Matches |
2
|
3
|
Part Package Code |
|
SC-70 (SOT-323) 3 LEAD
|
Package Description |
|
CASE 419-04, SC-70, 3 PIN
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
419-04
|
Factory Lead Time |
|
4 Weeks
|
|
|
|
Compare DAP202UT106 with alternatives
Compare DAP202U with alternatives