DAN222G
vs
DAN222WMTL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
ROHM CO LTD
Package Description
SOT-523, 3 PIN
SC-89, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
FAST RECOVERY
GENERAL PURPOSE
Breakdown Voltage-Min
80 V
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.2 V
JESD-30 Code
R-PDSO-G3
R-PDSO-F3
Non-rep Pk Forward Current-Max
2 A
4 A
Number of Elements
2
2
Number of Phases
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.05 A
0.1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.15 W
0.15 W
Rep Pk Reverse Voltage-Max
80 V
80 V
Reverse Current-Max
0.1 µA
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Reverse Test Voltage
70 V
Surface Mount
YES
YES
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare DAN222WMTL with alternatives