DAN217T146
vs
BAV99UE6327HTSA1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
ROHM CO LTD
INFINEON TECHNOLOGIES AG
Part Package Code
SC-59
SC-74
Package Description
SC-59, 3 PIN
ROHS COMPLIANT, SC-74, 6 PIN
Pin Count
3
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Factory Lead Time
17 Weeks
4 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Infineon
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SERIES CONNECTED, 2 ELEMENTS
2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G6
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
4 A
Number of Elements
2
4
Number of Terminals
3
6
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.1 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.2 W
0.25 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
80 V
85 V
Reverse Current-Max
0.1 µA
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
AXIAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
1
JESD-609 Code
e3
Reference Standard
AEC-Q101
Reverse Recovery Time-Max
0.004 µs
Terminal Finish
Tin (Sn)
Compare DAN217T146 with alternatives
Compare BAV99UE6327HTSA1 with alternatives