DAN202UMFH
vs
DAN202UT106
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Package Description
R-PDSO-F3
SC-70, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F3
R-PDSO-G3
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.1 A
0.1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power Dissipation-Max
0.2 W
0.15 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
80 V
80 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SC-70
Pin Count
3
Samacsys Manufacturer
ROHM Semiconductor
Forward Voltage-Max (VF)
1.2 V
JESD-609 Code
e1
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
4 A
Qualification Status
Not Qualified
Reverse Current-Max
0.1 µA
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Compare DAN202UMFH with alternatives
Compare DAN202UT106 with alternatives