DAMS15S6MTLF
vs
PCD15FC98S0T2X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL ICC
POSITRONIC INDUSTRIES INC
Package Description
LEAD FREE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (8) OVER NICKEL
GOLD FLASH OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
GOLD FLASH OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED POLYESTER
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
2/A
2/A
Termination Type
WIRE WRAP
PRESS FIT
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Additional Feature
PANEL MOUNT
Board Mounting Option
#4-40
Body Breadth
0.494 inch
Body Depth
0.301 inch
Body Length
1.54 inch
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
#4-40
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Rated Current (Signal)
7.5 A
Terminal Pitch
2.74 mm
Compare DAMS15S6MTLF with alternatives
Compare PCD15FC98S0T2X with alternatives