DAMMC7C2SJ-A101 vs CBD7W2F55R7000 feature comparison

DAMMC7C2SJ-A101 ITT Interconnect Solutions

Buy Now Datasheet

CBD7W2F55R7000 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination GOLD (50) OVER NICKEL POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD AND PANEL BOARD
Shell Finish CADMIUM ZINC
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.494 inch
Body Depth 0.395 inch
Body Length 1.532 inch
Contact Arrangement S5P2
Contact Material COPPER ALLOY
Contact Pattern MIXED
Contact Style RND PIN-SKT
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 #4-40
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern MIXED
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 7.5 A
Terminal Pitch 2.74 mm

Compare DAMMC7C2SJ-A101 with alternatives

Compare CBD7W2F55R7000 with alternatives