DAMM15PS vs 94106-111115 feature comparison

DAMM15PS ITT Interconnect Solutions

Buy Now Datasheet

94106-111115 Amphenol FCi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-C-24308, PANEL MOUNTABLE
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.395 inch 0.987 inch
Body Length 1.541 inch 1.545 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI GOLD (10)
Contact Finish Termination Gold (Au) TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN BLACK
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED POLYESTER
JESD-609 Code e4 e3
MIL Conformance YES NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 #4-40
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Plating Thickness 50u inch 10u inch
Shell Finish CHROMATE NICKEL
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Terminal Length 0.183 inch 0.125 inch
Terminal Pitch 2.7432 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 7 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8536.69.40.30
Mounting Option 2 LOCKING
Reference Standard UL

Compare DAMM15PS with alternatives

Compare 94106-111115 with alternatives