DAMM-15P-F
vs
DAML15P743M
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
Factory Lead Time
21 Weeks
Additional Feature
STANDARD: MIL-C-24308, PANEL MOUNT
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYESTER
POLYETHYLENE
JESD-609 Code
e4
e4
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CHROMATE
CADMIUM
Shell Material
STEEL
STEEL
Shell Size
2/A
2/A
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Base Number Matches
18
2
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
HOLE 0.122
Body Breadth
0.494 inch
Body Depth
0.52 inch
Body Length
1.526 inch
Contact Pattern
STAGGERED
Contact Resistance
7.3 mΩ
Contact Style
RND PIN-SKT
Durability
500 Cycles
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
M3
Mounting Option 2
THREADED INSERT
Mounting Style
RIGHT ANGLE
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Rated Current (Signal)
7.5 A
Reference Standard
UL
Terminal Length
0.157 inch
Terminal Pitch
2.74 mm
Compare DAMM-15P-F with alternatives
Compare DAML15P743M with alternatives