DAML15P743
vs
DAM15PMNM
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Board Mounting Option |
HOLE 0.122
|
|
Body Breadth |
0.494 inch
|
|
Body Depth |
0.484 inch
|
|
Body Length |
1.526 inch
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
|
Contact Finish Termination |
GOLD OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
7.3 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Durability |
500 Cycles
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
POLYETHYLENE
|
DIALLYL PHTHALATE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
YES
|
Mating Contact Pitch |
0.108 inch
|
|
Mating Contact Row Spacing |
0.112 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
M3
|
|
Mounting Option 2 |
THREADED INSERT
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
STAGGERED
|
|
PCB Contact Row Spacing |
2.84 mm
|
|
Rated Current (Signal) |
7.5 A
|
|
Reference Standard |
UL
|
|
Shell Finish |
CADMIUM
|
CHROMATE
|
Shell Material |
STEEL
|
BRASS
|
Shell Size |
2/A
|
2/A
|
Terminal Length |
0.157 inch
|
|
Terminal Pitch |
2.74 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
15
|
15
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
STANDARD: MIL-C-24308
|
Body/Shell Style |
|
PLUG
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare DAML15P743 with alternatives
Compare DAM15PMNM with alternatives