DAML15P667MXLF
vs
K88X-AF-15P-KJ30
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
KYCON INC
Package Description
LEAD FREE
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Category CO2 Kg
4
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2016-06-20
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
Qualifications
UL
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (16) OVER NICKEL
GOLD (30)
Contact Finish Termination
GOLD OVER NICKEL
GOLD
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
STEEL
Shell Size
2/A
2/A
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
15
15
UL Flammability Code
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Body/Shell Style
PLUG
Compare DAML15P667MXLF with alternatives
Compare K88X-AF-15P-KJ30 with alternatives