DAMG11C1SVK126 vs DAMY11W1SNMBLFR163 feature comparison

DAMG11C1SVK126 ITT Interconnect Solutions

Buy Now Datasheet

DAMY11W1SNMBLFR163 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Additional Feature EMI/RFI SHIELDED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER PLASTIC
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL COPPER ALLOY
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare DAMG11C1SVK126 with alternatives

Compare DAMY11W1SNMBLFR163 with alternatives