DAME11W1SNMBOL3FR163 vs DAM-11P1S-1A5N-A197 feature comparison

DAME11W1SNMBOL3FR163 ITT Interconnect Solutions

Buy Now Datasheet

DAM-11P1S-1A5N-A197 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC POLYETHYLENE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Shell Finish TIN TIN
Shell Material COPPER ALLOY STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature EMI/RFI SHIELDED
Option GENERAL PURPOSE

Compare DAME11W1SNMBOL3FR163 with alternatives

Compare DAM-11P1S-1A5N-A197 with alternatives