DAMAY15P vs H2M15RA29AS feature comparison

DAMAY15P ITT Interconnect Solutions

Buy Now Datasheet

H2M15RA29AS Thomas & Betts

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON THOMAS & BETTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer ITT CANNON
Body Breadth 0.494 inch 0.452 inch
Body Depth 0.187 inch 0.72 inch
Body Length 1.541 inch 1.552 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Gold (Au) GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN BLACK
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.108 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .087-.098 HOLE .125-.137
Mounting Option 2 FLOAT MOUNT
Mounting Type CABLE AND PANEL BOARD
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Rated Current (Signal) 5 A 5 A
Shell Finish CHROMATE
Shell Material STEEL
Shell Size 2/A 2/A
Termination Type CRIMP SOLDER
Total Number of Contacts 15 15
Wire Size-Max 18 AWG
Wire Size-Min 30 AWG
Base Number Matches 1 1
Additional Feature LATCHED
Insulation Resistance 5000000000 Ω
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Plating Thickness 30u inch
Reference Standard UL, CSA
Terminal Length 0.125 inch
Terminal Pitch 2.7686 mm
UL Flammability Code 94V-0

Compare DAMAY15P with alternatives

Compare H2M15RA29AS with alternatives