DAMAME15S vs D15S90C6PL00LF feature comparison

DAMAME15S ITT Interconnect Solutions

Buy Now Datasheet

D15S90C6PL00LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL ICC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-C-24308
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.186 inch 0.22 inch
Body Length 1.541 inch 1.541 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU ON CU NOT SPECIFIED
Contact Finish Termination Gold (Au) TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 1400VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4
MIL Conformance YES NO
Mating Contact Pitch 0.108 inch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40 M3
Mounting Option 2 CLINCH NUT THREADED INSERT
Mounting Type CABLE AND PANEL BOARD
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Plating Thickness 50u inch 30u inch
Rated Current (Signal) 5 A 5 A
Shell Finish CHROMATE TIN
Shell Material STEEL
Shell Size 2/A 2/A
Termination Type CRIMP PRESS FIT
Total Number of Contacts 15 15
Wire Size-Max 18 AWG
Wire Size-Min 30 AWG
Base Number Matches 1 2
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Insertion Force-Max 4.8928 N
Mounting Style STRAIGHT
Number Of PCB Rows 2
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Reference Standard UL, CSA
Terminal Length 0.134 inch
Terminal Pitch 2.7432 mm
Withdrawl Force-Min .29746 N

Compare DAMAME15S with alternatives

Compare D15S90C6PL00LF with alternatives