DAM3W3SNMBWFR163
vs
DA03W3S93C8G40
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
PLASTIC
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Shell Finish
TIN
Shell Material
COPPER ALLOY
Shell Size
2/A
2/A
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
3
3
UL Flammability Code
94V-0
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Finish Mating
TIN LEAD
Contact Finish Termination
TIN LEAD
Contact Material
NOT SPECIFIED
JESD-609 Code
e0
Option
GENERAL PURPOSE
Compare DAM3W3SNMBWFR163 with alternatives
Compare DA03W3S93C8G40 with alternatives