DAM15SMNMC vs 617-Y-15-S-AJ-1-21E feature comparison

DAM15SMNMC ITT Interconnect Solutions

Buy Now Datasheet

617-Y-15-S-AJ-1-21E Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-C-24308 EMI/RFI SHIELDED TYPE
Body/Shell Style RECEPTACLE PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYETHYLENE
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Shell Finish CHROMATE TIN
Shell Material BRASS STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Material COPPER ALLOY
JESD-609 Code e0
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare DAM15SMNMC with alternatives

Compare 617-Y-15-S-AJ-1-21E with alternatives