DAM15S300
vs
DAM15S343NLF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body/Shell Style |
SOCKET
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD OVER NICKEL
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
GOLD OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
7.3 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
POLYETHYLENE
|
THERMOSET
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.109 inch
|
|
Mating Contact Row Spacing |
0.112 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
BOARD
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
|
PCB Contact Row Spacing |
2.8448 mm
|
|
Rated Current (Signal) |
7.5 A
|
|
Reference Standard |
UL
|
|
Shell Finish |
CADMIUM
|
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
2/A
|
2/A
|
Terminal Length |
0.201 inch
|
|
Terminal Pitch |
2.7432 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
15
|
15
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
8
|
1
|
Package Description |
|
LEAD FREE
|
|
|
|
Compare DAM15S300 with alternatives
Compare DAM15S343NLF with alternatives