DAM15PZNMBK52
vs
DAM15PLNMB-K52
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
ITT CANNON
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDARD: MIL-C-24308
|
GNDING BRACKETS
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD (50) OVER COPPER (100)
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
NOT SPECIFIED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
DIALLYL PHTHALATE
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
NO
|
Manufacturer Series |
DAM
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Shell Finish |
GOLD
|
CHROMATE
|
Shell Material |
BRASS
|
STEEL
|
Shell Size |
2/A
|
2/A
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
15
|
15
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.494 inch
|
Body Depth |
|
0.395 inch
|
Body Length |
|
1.541 inch
|
Contact Pattern |
|
STAGGERED
|
Contact Resistance |
|
55 mΩ
|
Contact Style |
|
RND PIN-SKT
|
Insulator Color |
|
WHITE
|
Mating Contact Pitch |
|
0.109 inch
|
Mating Contact Row Spacing |
|
0.112 inch
|
Mounting Option 1 |
|
HOLE .112-.124
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.8448 mm
|
Terminal Length |
|
0.158 inch
|
Terminal Pitch |
|
2.7432 mm
|
|
|
|
Compare DAM15PZNMBK52 with alternatives
Compare DAM15PLNMB-K52 with alternatives