DAM15PZ
vs
94106-102115
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
PANEL MOUNTABLE
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.235 inch
0.987 inch
Body Length
1.541 inch
1.545 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD (10)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
TIN
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
55 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
GREEN
BLACK
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
GLASS FILLED POLYESTER
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .112-.124
#4-40
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD AND PANEL
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.8448 mm
2.8448 mm
Shell Finish
CHROMATE
NICKEL
Shell Material
STEEL
STEEL
Shell Size
2/A
2/A
Terminal Length
0.183 inch
0.125 inch
Terminal Pitch
2.7432 mm
2.7686 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Pbfree Code
No
Mounting Option 2
LOCKING
Plating Thickness
10u inch
Reference Standard
UL
Compare DAM15PZ with alternatives
Compare 94106-102115 with alternatives