DAM15PNMB
vs
PDI-15S-9LJZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
POWER DYNAMICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
STANDARD: MIL-C-24308
RECESSED BOARDLOCK
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.187 inch
0.563 inch
Body Length
1.541 inch
1.541 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
GOLD FLASH OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
55 mΩ
15 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1700VAC V
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
GREEN
Insulator Material
DIALLYL PHTHALATE
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
YES
NO
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .112-.124
#4-40
Mounting Type
BOARD
BOARD
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
105 °C
Operating Temperature-Min
-65 °C
-55 °C
Rated Current (Signal)
5 A
5 A
Shell Finish
CHROMATE
TIN
Shell Material
BRASS
STEEL
Shell Size
2/A
2/A
Terminal Length
0.233 inch
0.125 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
Wire Size-Max
20 AWG
Base Number Matches
43
1
Pbfree Code
Yes
Contact Finish Termination
Tin (Sn)
Insulation Resistance
3000000000 Ω
JESD-609 Code
e3
Mounting Option 2
JACKSCREW
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
2
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
FLASH inch
Reference Standard
UL, CSA
Terminal Pitch
2.7686 mm
UL Flammability Code
94V-0
Compare DAM15PNMB with alternatives
Compare PDI-15S-9LJZ with alternatives