DAM-7W2S
vs
DEM09P043
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BEL FUSE INC
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.494 inch
Body Length
1.541 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Arrangement
S5C2
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
2.7 mΩ
Contact Style
HYBRID
Dielectric Withstanding Voltage
1250VAC V
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
DIALLYL PHTHALATE
POLYETHYLENE
Mixed Contacts
YES
NO
Mounting Option 1
HOLE .125-.137
Mounting Style
STRAIGHT
Mounting Type
PANEL
PANEL
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
20u inch
Rated Current (Signal)
5 A
Shell Finish
YELLOW CHROMATE/ZINC
CADMIUM
Shell Material
STEEL
STEEL
Termination Type
SOLDER LUG
SOLDER
Total Number of Contacts
7
9
Withdrawl Force-Min
.1946 N
Base Number Matches
3
2
Contact Finish Termination
GOLD OVER NICKEL
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Shell Size
1/E
UL Flammability Code
94V-0
Compare DEM09P043 with alternatives