DAM-7W2S vs DAMH-15S feature comparison

DAM-7W2S Bel Fuse

Buy Now Datasheet

DAMH-15S Cinch Connectivity Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BEL FUSE INC CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.494 inch
Body Length 1.541 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S5C2
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Resistance 2.7 mΩ
Contact Style HYBRID
Dielectric Withstanding Voltage 1250VAC V
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
Mixed Contacts YES NO
Mounting Option 1 HOLE .125-.137
Mounting Style STRAIGHT
Mounting Type PANEL PANEL
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Plating Thickness 20u inch
Rated Current (Signal) 5 A
Shell Finish YELLOW CHROMATE/ZINC ZINC
Shell Material STEEL STEEL
Termination Type SOLDER LUG SOLDER
Total Number of Contacts 7 15
Withdrawl Force-Min .1946 N
Base Number Matches 3 1
Contact Finish Termination GOLD OVER NICKEL
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Size 2/A
UL Flammability Code 94V-0

Compare DAMH-15S with alternatives