DAM-7W2S vs DAM-11W1P feature comparison

DAM-7W2S ITT Interconnect Solutions

Buy Now Datasheet

DAM-11W1P ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.257 inch
Body Length 1.541 inch 1.541 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PCT-POLYESTER/POLYETHYLENE PCT-POLYESTER/POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Type CABLE CABLE
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish YELLOW CHROMATE YELLOW CHROMATE
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 7 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 3 3
Body/Shell Style RECEPTACLE
Contact Arrangement S10P1
Contact Design PREASSEM CONN
Contact Finish Mating GOLD FLASH
Contact Finish Termination Gold Flash (Au)
Contact Material COPPER ALLOY
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 50 Cycles
Insulator Color BLACK
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 HOLE .120
Mounting Option 2 LOCKING
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness FLASH inch
Rated Current (Signal) 7.5 A
Reference Standard UL
Wire Size-Max 8 AWG
Wire Size-Min 26 AWG