DAM-7P2P-1ATN-A191-K87-146
vs
DAMJ7P2PVK87
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
EMI/RFI SHIELDED, PANEL MOUNT
|
SHIELDED
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
POLYESTER
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
YES
|
YES
|
Mounting Type |
BOARD
|
BOARD AND PANEL
|
Option |
GENERAL PURPOSE
|
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
2/A
|
2/A
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
7
|
7
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Body/Shell Style |
|
PLUG
|
|
|
|
Compare DAM-7P2P-1ATN-A191-K87-146 with alternatives
Compare DAMJ7P2PVK87 with alternatives