DAM-3W3S-A197 vs 628-3W3-624-2TC feature comparison

DAM-3W3S-A197 ITT Interconnect Solutions

Buy Now Datasheet

628-3W3-624-2TC EDAC Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON EDAC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer ITT CANNON
Additional Feature EMI/RFI SHIELDED
Body Breadth 0.494 inch 0.492 inch
Body Depth 0.189 inch 0.252 inch
Body Length 1.541 inch 1.543 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYETHYLENE POLYETHYLENE/POLYESTER
MIL Conformance NO
Mating Contact Pitch 0.27 inch 0.27 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .12 M3
Mounting Type PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Contact Resistance 1 mΩ
Dielectric Withstanding Voltage 1414VAC V
Durability 500 Cycles
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2 STANDOFF
Mounting Style STRAIGHT
Number Of PCB Rows 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Power) 20 A
Reference Standard UL
Terminal Length 0.193 inch
Terminal Pitch 6.85 mm

Compare DAM-3W3S-A197 with alternatives

Compare 628-3W3-624-2TC with alternatives