DAM-36W4S vs DDMY36W4SNMBJFR163 feature comparison

DAM-36W4S Cinch Connectivity Solutions

Buy Now Datasheet

DDMY36W4SNMBJFR163 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS ITT CANNON
Reach Compliance Code compliant compliant
Body/Shell Style SOCKET RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination GOLD (30)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE PLASTIC
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type PANEL BOARD
Shell Finish ZINC TIN
Shell Material STEEL COPPER ALLOY
Shell Size 5/D 5/D
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare DAM-36W4S with alternatives

Compare DDMY36W4SNMBJFR163 with alternatives