DAM-15P-M-NMBK52
vs
DAM11W1S-NMB-K52
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.494 inch
|
0.494 inch
|
Body Depth |
0.235 inch
|
|
Body Length |
1.541 inch
|
1.541 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU ON NI
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
55 mΩ
|
55 mΩ
|
Contact Style |
RND PIN-SKT
|
HYBRID
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
WHITE
|
|
Insulator Material |
GLASS FILLED DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.109 inch
|
|
Mating Contact Row Spacing |
0.112 inch
|
|
Mixed Contacts |
NO
|
YES
|
Mounting Option 1 |
HOLE .112-.124
|
HOLE .112-.124
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
PANEL
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
PCB Contact Pattern |
STAGGERED
|
|
PCB Contact Row Spacing |
2.8448 mm
|
|
Shell Finish |
CHROMATE
|
CHROMATE
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
2/A
|
2/A
|
Terminal Length |
0.158 inch
|
|
Terminal Pitch |
2.7432 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
15
|
11
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Additional Feature |
|
NON-MAGNETIC
|
Contact Arrangement |
|
S10C1
|
Contact Design |
|
PREASSEM CONN
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Option |
|
GENERAL PURPOSE
|
Rated Current (Signal) |
|
5 A
|
Reference Standard |
|
UL
|
|
|
|
Compare DAM-15P-M-NMBK52 with alternatives
Compare DAM11W1S-NMB-K52 with alternatives