DAM-15P-D vs DAM-S feature comparison

DAM-15P-D ITT Interconnect Solutions

Buy Now Datasheet

DAM-S ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Factory Lead Time 18 Weeks
Samacsys Manufacturer ITT CANNON
Additional Feature PANEL MOUNTABLE MAX CONTACTS (SERIES)=15
Body Breadth 0.494 inch
Body Depth 0.395 inch
Body Length 1.541 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 55 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124
Mounting Style RIGHT ANGLE
Mounting Type BOARD PANEL
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Shell Finish CHROMATE CHROMATE
Shell Material STEEL BRASS
Shell Size 2/A 2/A
Terminal Length 0.127 inch
Terminal Pitch 2.7432 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15
UL Flammability Code 94V-0
Base Number Matches 7 49

Compare DAM-15P-D with alternatives

Compare DAM-S with alternatives