DAM-11P1S-1AHN-A190-A197
vs
DBMM-11W1SX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
compliant
Additional Feature
EMI/RFI SHIELDED
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED DIALLYL PHTHALATE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
Shell Finish
TIN
CADMIUM
Shell Material
STEEL
STEEL
Shell Size
2/A
2/A
Termination Type
SOLDER
SOLDER
Total Number of Contacts
11
11
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Body/Shell Style
SOCKET
Contact Finish Mating
GOLD (50)
Contact Finish Termination
GOLD (50)
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e4
Compare DAM-11P1S-1AHN-A190-A197 with alternatives
Compare DBMM-11W1SX with alternatives