DAM-11P1S-1A9N-A190-A197-146 vs L177TWA11W1SEP3SVA514RM6 feature comparison

DAM-11P1S-1A9N-A190-A197-146 ITT Interconnect Solutions

Buy Now Datasheet

L177TWA11W1SEP3SVA514RM6 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature EMI/RFI SHIELDED STANDARD: MIL C24308, SHIELDED
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style SOCKET
Contact Finish Mating GOLD (30) OVER NICKEL (79)
Contact Finish Termination TIN
Contact Material BRONZE
JESD-609 Code e3

Compare DAM-11P1S-1A9N-A190-A197-146 with alternatives

Compare L177TWA11W1SEP3SVA514RM6 with alternatives