DAL3V3P300H30LF vs CBD3W3M00000/AA-759.1 feature comparison

DAL3V3P300H30LF Amphenol FCi

Buy Now Datasheet

CBD3W3M00000/AA-759.1 Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD POSITRONIC INDUSTRIES INC
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination Bright Tin (Sn) - with Nickel (Ni) barrier POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish COPPER TIN ZINC
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER CRIMP/SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Body Breadth 0.494 inch
Body Depth 0.259 inch
Body Length 1.541 inch
Contact Arrangement S0P3
Contact Material COPPER ALLOY
Contact Style RND PIN-SKT
Mating Contact Pitch 0.27 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 LOCKING
Number Of Connectors ONE
Number of Rows Loaded 1
Rated Current (Signal) 7.5 A

Compare DAL3V3P300H30LF with alternatives

Compare CBD3W3M00000/AA-759.1 with alternatives