DAI11W1S300G40LF vs DAM-11P1S-1AGN-A190-A197 feature comparison

DAI11W1S300G40LF Amphenol Communications Solutions

Buy Now Datasheet

DAM-11P1S-1AGN-A190-A197 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC ITT CANNON
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating PURE BRIGHT TIN (295) OVER NICKEL (50)
Contact Finish Termination PURE BRIGHT TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish COPPER TIN TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature EMI/RFI SHIELDED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare DAI11W1S300G40LF with alternatives

Compare DAM-11P1S-1AGN-A190-A197 with alternatives