DAC8871SBPWG4
vs
MAX5884EGM-D
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
QFN
Package Description
TSSOP, TSSOP16,.25
HVQCCN, LCC48,.27SQ,20
Pin Count
16
48
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
18 V
1.1 V
Analog Output Voltage-Min
-18 V
-0.5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
PARALLEL, WORD
JESD-30 Code
R-PDSO-G16
S-XQCC-N48
JESD-609 Code
e4
e0
Length
5 mm
7 mm
Linearity Error-Max (EL)
0.0023%
Moisture Sensitivity Level
2
1
Negative Supply Voltage-Nom
-15 V
Number of Bits
16
14
Number of Functions
1
1
Number of Terminals
16
48
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
HVQCCN
Package Equivalence Code
TSSOP16,.25
LCC48,.27SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
1 MHz
Seated Height-Max
1.2 mm
1 mm
Settling Time-Max
1 µs
Settling Time-Nom (tstl)
1 µs
0.011 µs
Supply Current-Max
0.01 mA
Supply Voltage-Nom
15 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
7 mm
Base Number Matches
1
2
Technology
CMOS
Compare DAC8871SBPWG4 with alternatives
Compare MAX5884EGM-D with alternatives