DAC8831IDR
vs
DAC8831IBRGYRG4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
QFN
|
Package Description |
SOP, SOP14,.25
|
HVQCCN, LCC14/18,.14SQ,20
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog Output Voltage-Max |
2.5 V
|
2.5 V
|
Analog Output Voltage-Min |
-2.5 V
|
-2.5 V
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
SERIAL
|
SERIAL
|
JESD-30 Code |
R-PDSO-G14
|
S-PQCC-N14
|
JESD-609 Code |
e4
|
|
Length |
8.65 mm
|
3.5 mm
|
Linearity Error-Max (EL) |
0.0061%
|
0.0031%
|
Moisture Sensitivity Level |
2
|
2
|
Number of Bits |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVQCCN
|
Package Equivalence Code |
SOP14,.25
|
LCC14/18,.14SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
2 MHz
|
|
Seated Height-Max |
1.75 mm
|
1 mm
|
Settling Time-Max |
1 µs
|
|
Settling Time-Nom (tstl) |
1 µs
|
1 µs
|
Supply Current-Max |
0.02 mA
|
0.02 mA
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DAC8831IDR with alternatives
Compare DAC8831IBRGYRG4 with alternatives