DAC8831ICRGYRG4 vs MAX542ACPD+ feature comparison

DAC8831ICRGYRG4 Texas Instruments

Buy Now Datasheet

MAX542ACPD+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN DIP
Package Description HVQCCN, LCC14/18,.14SQ,20 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 2.5 V 2.5 V
Analog Output Voltage-Min -2.5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY OFFSET BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PQCC-N14 R-PDIP-T14
Length 3.5 mm 19.05 mm
Linearity Error-Max (EL) 0.0015% 0.0015%
Moisture Sensitivity Level 2 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Equivalence Code LCC14/18,.14SQ,20 DIP14,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 4.572 mm
Settling Time-Nom (tstl) 1 µs 1 µs
Supply Current-Max 0.02 mA 1.1 mA
Supply Voltage-Nom 3 V 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.5 mm 7.62 mm
Base Number Matches 1 2
ECCN Code EAR99
JESD-609 Code e3
Technology CMOS
Terminal Finish MATTE TIN

Compare DAC8831ICRGYRG4 with alternatives

Compare MAX542ACPD+ with alternatives