DAC8812ICPWR
vs
AD5543CRMZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP-16
3 X 4.70 MM, ROHS COMPLIANT, MO-187AA, MSOP-8
Pin Count
16
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Devices
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-G16
S-PDSO-G8
JESD-609 Code
e4
e3
Length
5 mm
3 mm
Linearity Error-Max (EL)
0.0015%
0.0015%
Moisture Sensitivity Level
2
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
16
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
2 MHz
Seated Height-Max
1.2 mm
1.1 mm
Settling Time-Max
0.5 µs
Settling Time-Nom (tstl)
0.5 µs
0.5 µs
Supply Current-Max
0.005 mA
0.01 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
3 mm
Base Number Matches
1
1
Manufacturer Package Code
RM-8
Technology
CMOS
Compare DAC8812ICPWR with alternatives
Compare AD5543CRMZ-REEL7 with alternatives