DAC8811ICDRBTG4
vs
DAC8812ICPWRG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SON
TSSOP
Package Description
HVSON, SOLCC8,.12,25
TSSOP, TSSOP16,.25
Pin Count
8
16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
S-PDSO-N8
R-PDSO-G16
JESD-609 Code
e4
e4
Length
3 mm
5 mm
Linearity Error-Max (EL)
0.0015%
0.0015%
Moisture Sensitivity Level
2
2
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
8
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TSSOP
Package Equivalence Code
SOLCC8,.12,25
TSSOP16,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
2 MHz
Seated Height-Max
1 mm
1.2 mm
Settling Time-Max
0.5 µs
0.5 µs
Settling Time-Nom (tstl)
0.5 µs
0.5 µs
Supply Current-Max
0.005 mA
0.005 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
4.4 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Compare DAC8811ICDRBTG4 with alternatives
Compare DAC8812ICPWRG4 with alternatives