DAC8811ICDGKRG4
vs
DAC8811ICDGKR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
MSOP
Package Description
TSSOP, TSSOP8,.19
TSSOP, TSSOP8,.19
Pin Count
8
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e4
e4
Length
3 mm
3 mm
Linearity Error-Max (EL)
0.0015%
0.0015%
Moisture Sensitivity Level
2
2
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
2 MHz
2 MHz
Seated Height-Max
1.1 mm
1.1 mm
Settling Time-Max
0.5 µs
0.5 µs
Settling Time-Nom (tstl)
0.5 µs
0.5 µs
Supply Current-Max
0.005 mA
0.005 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
Compare DAC8811ICDGKRG4 with alternatives
Compare DAC8811ICDGKR with alternatives