DAC8811IBDRBTG4
vs
AD5545BRU
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
SON
TSSOP
Package Description
HVSON, SOLCC8,.12,25
MO-153AB, TSSOP-16
Pin Count
8
16
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
S-PDSO-N8
R-PDSO-G16
JESD-609 Code
e4
e0
Length
3 mm
5 mm
Linearity Error-Max (EL)
0.0031%
0.0031%
Moisture Sensitivity Level
2
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
8
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TSSOP
Package Equivalence Code
SOLCC8,.12,25
TSSOP16,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Sample Rate
2 MHz
Seated Height-Max
1 mm
1.2 mm
Settling Time-Max
0.5 µs
Settling Time-Nom (tstl)
0.5 µs
0.5 µs
Supply Current-Max
0.005 mA
0.01 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
4.4 mm
Base Number Matches
1
1
Pbfree Code
No
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
15 V
Analog Output Voltage-Min
-15 V
Technology
CMOS
Compare DAC8811IBDRBTG4 with alternatives
Compare AD5545BRU with alternatives